CW 1308 TELECOM 4PR 100M

RS Stock No.:
5202649
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
RS stock number 5202649
Product description CW 1308 TELECOM 4PR 100M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO CW1308 Telephone Cable

The RS PRO CW1308 BT specification telephone cable is ideal for handling low frequency signals for short range applications. Termination is intended in insulation displacement connectors (IDC) but may be soldered or wrapped.
Options available:
520-2611 - 1 Pair 2 Core
520-2627 - 2 Pairs 4 Core
520-2633 - 3 Pairs 6 Core
520-2649 - 4 Pairs 8 Core
520-2655 - 6 Pairs 12 Core
520-2661 - 10 Pairs 20 Core
520-2683 - 12 Pairs 24 Core
520-2699 - 20 Pairs 40 Core
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.

Features and Benefits:

Internal telephone cable
Copper telecom cables
Length is 100 m
White Sheath
Insulation: SR-PVC
300 Volts

Typical Applications

A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks. This cable has been designed to connect telephone equipment and can be used in low level signalling applications.

FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.

How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.

What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
• Signal control systems
• Networks
• DSL phone cable services

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
BT Specification CW1308
Number of Cores 8
Outer Sheath Material PVC
Reel Length 100 m
Conductor Material Tinned Annealed Copper
Voltage Rating 300 V
Sheath Colour White
Outer Diameter 5.8 mm
Cable Shape Twisted Pair
Checking stock...
IDR
709,790.63
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1709,790.637,097.91
*price per unit indicative
"CW 1308 TELECOM 4PR 100M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda