Mascot 5 → 24V dc Power Supply, 2A, European Plug Connector

RS Stock No.:
2184728
Mfr. Prt No.:
8937-5/24
Brand:
Mascot

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2184728
Product description Mascot 5 → 24V dc Power Supply, 2A, European Plug Connector
Manufacturer / Brand Mascot
Manufacturer part number 8937-5/24
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
RS stock number 2184728
Product description Mascot 5 → 24V dc Power Supply, 2A, European Plug Connector
Manufacturer / Brand Mascot
Manufacturer part number 8937-5/24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NO


Product Details


Specifications

Attribute Value
Brand Mascot
Input Voltage Range 230 V ac
Output Voltage Rating 5 → 24 V dc
Output Current Range 2 A
Output Connection Type Snap-Lock Terminal
Number of Outputs 1
Plug Type European Plug
Load Regulation Range ±2 %
Operating Temperature Range -10 → +40 °C
Minimum Temperature -10 °C
Overall Length 98 mm
Overall Width 108 mm
Overall Depth 55 mm
Maximum Temperature +40 °C
Weight 1 kg
Overall Dimensions 108 x 98 x 55 mm
Checking stock...
IDR
1,910,781.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,910,781.13
*price per unit indicative
"Mascot 5 → 24V dc Power Supply, 2A, European Plug Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda