Knipex Pipe Cutter 25 mm, Cuts Plastic
- RS Stock No.:
- 7055953
- Mfr. Prt No.:
- 90 20 185 RS
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7055953 |
| Product description | Knipex Pipe Cutter 25 mm, Cuts Plastic |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 90 20 185 RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Pipe Cutter (Flexible Pipes/ Protective Tubes)
For cutting thin walled plastic pipes (e.g. armoured plastic pipes) and flexible hoses. Will cut pipes with fabric reinforcment, of plastic and rubber up to 25 mm exterior diameter.
Not suitable for cutting cables
Exchangeable blade
With opening spring and locking lever
Blade made of high-strength special grade steel
Oil-hardened and tempered
Plastic, fibreglass-reinforced body
Specifications
| Attribute | Value |
| Brand | Knipex |
| Cutting Capacity | 25 mm |
| Body Material | Plastic |
| Material Cut | Plastic |
| Cutter Type | Plier |