Crouzet CTR24 Counter, 8 Digit, 260 V

RS Stock No.:
7259599
Mfr. Prt No.:
87622162
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7259599
Product description Crouzet CTR24 Counter, 8 Digit, 260 V
Manufacturer / Brand Crouzet
Manufacturer part number 87622162
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
RS stock number 7259599
Product description Crouzet CTR24 Counter, 8 Digit, 260 V
Manufacturer / Brand Crouzet
Manufacturer part number 87622162

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Crouzet Panel Mounting 24x48

CTR24 Series LCD Hour Counters

APPROVALS : UL, CE

The display consists of an 8 digit LCD with a digit height of 8 mm
Integrated module for voltage inputs 10 → 260 Vac
4 timing ranges available including 99.999.99 hrs, 99.999.59 hrs, 999.999.9 s, 9.999 hrs 59 min 59 s
Powered by a lithium battery which has a service life of 8 years
Reset on panel or external (via terminals) with inhibition option
Backlit model available (orange blacklit LCD)
Accessories available for 50 x 25 mm cut-out


Specifications

Attribute Value
Brand Crouzet
Supply Voltage 260 V
Count Mode Hours
Display Type LCD
Input Type Transistor
Connection Type Screw
Reset Method Manual, Signal
Number of Digits 8
Mounting Type Panel Mount
Output / Interface Transistor
Digit Height 8 mm
Display Range 0 → 99999.99 h, 0 → 9999999.9 s
Measurement Range 0 → 99999.99 h, 0 → 9999999.9 s
Minimum Operating Temperature -10 °C
Series CTR24
Weight 50 g
Maximum Temperature +60 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,661,982.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,661,982.05
*price per unit indicative
"Crouzet CTR24 Counter, 8 Digit, 260 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products