ABB SPDT Multi Function Timer Relay, Flash Start with OFF, Flash Start with ON, Impulse ON, OFF Delay, ON Delay, Pulse
- RS Stock No.:
- 4429297
- Mfr. Prt No.:
- 1SVR550029R8100
- Brand:
- ABB
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
| RS stock number | 4429297 |
| Product description | ABB SPDT Multi Function Timer Relay, Flash Start with OFF, Flash Start with ON, Impulse ON, OFF Delay, ON Delay, Pulse |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SVR550029R8100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Supply Voltage | 24 → 240 V ac/dc |
| Brand | ABB |
| Minimum Operating Temperature | -20 °C |
| Mode of Operation | Flash Start with OFF, Flash Start with ON, Impulse ON, OFF Delay, ON Delay, Pulse Former |
| Power Supply | External |
| Time Range | 0.05 s → 100 h |
| Contact Material | Silver Cadmium Oxide |
| Maximum Voltage | 250 V ac/dc |
| Depth | 78.5 mm |
| Time Increment | Hours, Seconds |
| Length | 78 mm |
| Width | 22.5 mm |
| Number of Contacts | 1 |
| Terminal Type | Screw |
| Mounting Type | DIN Rail |
| Number of Timer Functions | Multi Function |
| Switch Configuration | SPDT |
| Current Maximum | 4 A |
| Maximum Operating Temperature | +60 °C |
| Contact Configuration | SPDT |