ABB SPDT Timer Relay, OFF Delay without Auxiliary Voltage, 24 → 240V ac/dc 0.05 s → 10min, DIN Rail Mount

RS Stock No.:
7467019
Mfr. Prt No.:
1SVR730120R3100 CT-ARS.11S
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7467019
Product description ABB SPDT Timer Relay, OFF Delay without Auxiliary Voltage, 24 → 240V ac/dc 0.05 s → 10min, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR730120R3100 CT-ARS.11S
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
RS stock number 7467019
Product description ABB SPDT Timer Relay, OFF Delay without Auxiliary Voltage, 24 → 240V ac/dc 0.05 s → 10min, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR730120R3100 CT-ARS.11S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CT-ARS Series Off Delay Timers

The CT-ARS is an electronic timer series from the CT-S range with true OFF - Delay. These models provide up to 7 time ranges and a continuous rated control voltage that enables worldwide use regardless of the supply voltage. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number within the series.

APPROVALS : UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme,

Rated control supply voltage 24 → 240 Vac/dc
OFF - Delay timer without auxiliary voltage
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
An LED for status indication


Specifications

Attribute Value
Brand ABB
Supply Voltage 24 → 240 V ac/dc
Mode of Operation OFF Delay without Auxiliary Voltage
Mounting Type DIN Rail
Time Range 0.05 s → 10 min
Number of Timer Functions Single
Number of Contacts 1
Time Increment Minutes, Seconds
Power Supply External
Contact Configuration SPDT
Current Maximum 4 A
Terminal Type Screw
Minimum Voltage 12 V
Maximum Voltage 300 V ac
Contact Material Cadmium Free
Depth 113.4 mm
Length 85.6 mm
Width 22.5 mm
Time Delay <50 (Recovery) ms
Switch Configuration SPDT
Checking stock...
IDR
2,105,352.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,105,352.08
*price per unit indicative
"ABB SPDT Timer Relay, OFF Delay without Auxiliary Voltage, 24 → 240V ac/dc 0.05 s → 10min, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products