MERCURY 16MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm

RS Stock No.:
6720299
Mfr. Prt No.:
HUS-16.000-18-30/50/4085
Brand:
MERCURY

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6720299
Product description MERCURY 16MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm
Manufacturer / Brand MERCURY
Manufacturer part number HUS-16.000-18-30/50/4085
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
RS stock number 6720299
Product description MERCURY 16MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm
Manufacturer / Brand MERCURY
Manufacturer part number HUS-16.000-18-30/50/4085

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Crystals Through Hole

HC49S MERCURY

L472020-01

Specifications

Attribute Value
Brand MERCURY
Standard Frequency 16 MHz
Mounting Type Through Hole
Load Capacitance 18 pF
Package Type HC-49-US
Pin Count 2
Length 10.7 mm
Width 4.3 mm
Height 3.5 mm
Dimensions 10.7 x 4.3 x 3.5 mm
Frequency Tolerance ±30 ppm
Frequency Stability ±50 ppm
Series Resistance 40 Ω
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 85 °C
Checking stock...
IDR
33,459.91
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
133,459.916,691.98
*price per unit indicative
"MERCURY 16MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda