Cropico DO4002 AA Ohmmeter, Maximum Resistance Measurement 400 Ω, Resistance Measurement Resolution 1μΩ, Measurement

RS Stock No.:
6718864
Mfr. Prt No.:
DO4002
Brand:
Cropico

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6718864
Product description Cropico DO4002 AA Ohmmeter, Maximum Resistance Measurement 400 Ω, Resistance Measurement Resolution 1μΩ, Measurement
Manufacturer / Brand Cropico
Manufacturer part number DO4002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Maximum Resistance Measurement 400 Ω
Brand Cropico
Power Source Battery
Resistance Measurement Resolution 1 µΩ
Maximum Accuracy +0.05 %
Width 215 mm
Length 55 mm
Minimum Operating Temperature 0 °C
Height 130 mm
Minimum Accuracy ±0.05 %
Model Number p DO4002
Weight 800 g
Measurement Type 4 Wire
Handheld Yes
Battery Type AA
Maximum Operating Temperature +40 °C
Checking stock...
IDR
21,258,370.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,258,370.97
*price per unit indicative
"Cropico DO4002 AA Ohmmeter, Maximum Resistance Measurement 400 Ω, Resistance Measurement Resolution 1μΩ, Measurement" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda