RS PRO Multimeter Leads

RS Stock No.:
1616511
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
RS stock number 1616511
Product description RS PRO Multimeter Leads
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Test Lead with Insulated Crocodile Clip

RS PRO Test Lead with Insulated Crocodile Clip

RS PRO set of leads with insulated crocodile clips at each end. These leads are supplied as a set of 10 and include 2 x red, 2 x black, 2 x green, 2 x yellow and 2 x white.

Crocodile clips (also known as alligator clips) are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.

Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Insulated crocodile clips – connection leads
Length: 500mm
Pack of 10 test lead set
Crocodile clip jaws will open to 5.5 mm at the tips

Typical applications

Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement


Specifications

Attribute Value
Brand RS PRO
Connector Type Crocodile Clip
Lead Type Test Lead
Lead Length 500 mm
Checking stock...
IDR
303,236.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,236.99
*price per unit indicative
"RS PRO Multimeter Leads" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products