Schutzinger, 32A, 1kV, Black, 1.5m Lead Length

RS Stock No.:
8270200
Mfr. Prt No.:
RS MSWSAK 7418 / 2.5 / 150 / SW
Brand:
Schutzinger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8270200
Product description Schutzinger, 32A, 1kV, Black, 1.5m Lead Length
Manufacturer / Brand Schutzinger
Manufacturer part number RS MSWSAK 7418 / 2.5 / 150 / SW
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
RS stock number 8270200
Product description Schutzinger, 32A, 1kV, Black, 1.5m Lead Length
Manufacturer / Brand Schutzinger
Manufacturer part number RS MSWSAK 7418 / 2.5 / 150 / SW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schutzinger 1000V CAT III 32mm Crocodile Clip Safety Measuring Lead

A selection of two 1000V CAT III safety measuring leads offered in red or black, assembled with highly flexible double insulated PVC cable (2.5mm2) and fitted with a 32mm safety crocodile clip one side to a 4mm angled lamella basket plug on the opposing end.

APPROVALS : CE

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

• Rated voltage 1000V CAT III
• Rated current 32A


Specifications

Attribute Value
Brand Schutzinger
Lead Length 1.5 m
Current Rating 32 A
Colour Black
Test Lead Type 4 mm Connector Test Leads
Voltage Rating 1 kV
Connector B Gender Male
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector B Orientation Right Angle
Insulation Material PA 6.6
Minimum Operating Temperature -10 °C
Safety Category Level CAT III
Safety Category Voltage 1000 V
Safety Category CAT III 1000 V
Maximum Operating Temperature +80 °C
Checking stock...
IDR
559,588.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1559,588.15
*price per unit indicative
"Schutzinger, 32A, 1kV, Black, 1.5m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products