Phoenix Contact, CRIMPFOX Hand Crimping Tool for Ferrule, 0.14mm² to 10mm²

RS Stock No.:
8034420
Mfr. Prt No.:
1212045
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8034420
Product description Phoenix Contact, CRIMPFOX Hand Crimping Tool for Ferrule, 0.14mm² to 10mm²
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1212045
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
RS stock number 8034420
Product description Phoenix Contact, CRIMPFOX Hand Crimping Tool for Ferrule, 0.14mm² to 10mm²
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1212045

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact Ferrule Crimping Tools

Phoenix Contact CRIMPFOX 10S Ferrule Hand Crimping Pliers

The Phoenix Contact CRIMPFOX 10S crimping pliers provide straight-forward crimping for crimping ferrules according to DIN 46228. It is compatible with both insulated and non-insulated ferrules. This compact crimping tool enables effortless crimping from a high quality tool.
This CRIMPFOX 10S ferrule crimp tool can crimp wires from 25 to 9 AWG (0.14 to 10mm). It creates a square-shaped crimp. This tool also features a releasable ratchet locking mechanism to ensure a secure crimp. The handles and the die of this CRIMPFOX 10S ferrule hand crimp tool is arranged in such a way that the ferrules can be crimped however the tool is held.Choosing a Phoenix Contact crimping tool ensures quality all round.

Note

A replacement spring (stock number 803-4433) is available to buy separately.

Features and Benefits

  • Suitable for ferrules with or without insulating collars

  • Square crimping shape

  • Ratchet locking mechanism

  • Saves time and effort

  • High quality crimping pliers

  • Replacement spring: 803-4433


Specifications

Attribute Value
Brand Phoenix Contact
Series CRIMPFOX
Overall Length 175 mm
Crimp Connector Type Ferrule
Crimp Tool Type Crimping Tool
Operation Hand
Connector Type Ferrule
Model Number CRIMPFOX 10S
Checking stock...
IDR
7,045,461.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,045,461.30
*price per unit indicative
"Phoenix Contact, CRIMPFOX Hand Crimping Tool for Ferrule, 0.14mm² to 10mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda