Knipex Hand Crimping Tool for Modular Plug

RS Stock No.:
4375601
Mfr. Prt No.:
97 51 12
Brand:
Knipex
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
RS stock number 4375601
Product description Knipex Hand Crimping Tool for Modular Plug
Manufacturer / Brand Knipex
Manufacturer part number 97 51 12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

KNIPEX 97 51 12 crimp tool

High quality Knipex crimping tool for modular plugs. This handheld crimp tool is designed for cutting and stripping unshielded ribbon telephone cables. For crimping RJ 10 (4 poles) 7.65mm, RJ 11/12 (6 poles) 9.65mm and RJ 45 (8 poles) 11.68mm modular plugs and exact crimping process can take place due to parallel crimping. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule. These crimping pliers have multi-component grip handles making it more comfortable reducing fatigue.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

LD374401-01

Specifications

Attribute Value
Brand Knipex
Crimp Connector Type Modular Plug
Crimp Tool Type Crimping Tool
Operation Hand
Overall Length 200 mm
Checking stock...
IDR
3,226,835.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,226,835.96
*price per unit indicative
"Knipex Hand Crimping Tool for Modular Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda