Knipex Hand Crimping Tool for Modular Plug

RS Stock No.:
4375572
Mfr. Prt No.:
97 51 10
Brand:
Knipex
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
RS stock number 4375572
Product description Knipex Hand Crimping Tool for Modular Plug
Manufacturer / Brand Knipex
Manufacturer part number 97 51 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

KNIPEX 97 51 10 crimp tool

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs


Specifications

Attribute Value
Brand Knipex
Crimp Connector Type Modular Plug
Crimp Tool Type Crimping Tool
Operation Hand
Overall Length 190 mm
Checking stock...
IDR
1,018,481.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,018,481.90
*price per unit indicative
"Knipex Hand Crimping Tool for Modular Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products