Decelect Forgos Hand Crimping Tool for RJ48, RJ50
- RS Stock No.:
- 3499706
- Mfr. Prt No.:
- 503010
- Brand:
- Decelect Forgos

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3499706 |
| Product description | Decelect Forgos Hand Crimping Tool for RJ48, RJ50 |
| Manufacturer / Brand | Decelect Forgos |
| Manufacturer part number | 503010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.
RJ10 connector crimp tool
A Decelect Forgos Crimp Tool (503010) has been designed for a safe and secure crimping of a 10-contact version of the RJ45. High-quality steel construction offers a long life and safe operation. Handles offer a safe and comfortable grip.
This tool is suitable for RJ10 Stewart Connectors (437222)
Features and Benefits:
• A highly durable hand tool designed for professional use
• Frame and jaws made from steel for improved durability and long life operation
• Long lifetime operation
• For use with a 10-contact version of the RJ45
• Built-in wire stripper/cutter mechanism
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Illustrations are of typical RJ plugs. The line drawings show typical configurations.
RJ Plugs
Specifications
| Attribute | Value |
| Brand | Decelect Forgos |
| Crimp Connector Type | RJ48, RJ50 |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |