RS PRO Ratcheting Hand Crimping Tool for Bootlace Ferrule

RS Stock No.:
6831614
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831614
Product description RS PRO Ratcheting Hand Crimping Tool for Bootlace Ferrule
Manufacturer / Brand RS PRO
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
RS stock number 6831614
Product description RS PRO Ratcheting Hand Crimping Tool for Bootlace Ferrule
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Hand Crimp Tools for End Splice Terminals

From the trusted RS PRO brand, a range of “original line” hand crimp tools for both insulated and uninsulated ferrules. The ergonomic ratchet tools produce trapeze crimps, covering a wide range of cables sizes from 0.25 mm² to 50.0 mm². Tools are suitable for both right and left-handed operation.
• Hand tool 683-1605 is for crimping ferrules with a wire size range of 0.5 mm² to 6 mm²
• Hand tool 683-1614 is for crimping ferrules with a wire size range of 10 mm² to 25 mm²
• Hand tool 683-1617 is for crimping ferrules with a wire size range of 35 mm² to 50 mm²

Features and Benefits

● Non-slip main handle and low friction moving handle ensure a comfortable hand grip
● Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
● Full cycle crimp mechanism to ensure consistent, reliable crimp
● Ratchet release mechanism to clear mis-crimps and obstructions
● Precision eccentric adjustment for consistent performance and ability to calibrate
● Each tool has a unique serial number for traceability
● Durable: life span exceeds 50000 cycles
● High strength, through hardened alloy Swedish steel construction

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas- tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Overall Length 230 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type Bootlace Ferrule
Ratcheting Yes
Checking stock...
IDR
3,581,154.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,581,154.38
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool for Bootlace Ferrule" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda