RS PRO Ratcheting Hand Crimping Tool for Insulated Terminals
- RS Stock No.:
- 3992019
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3992019 |
| Product description | RS PRO Ratcheting Hand Crimping Tool for Insulated Terminals |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
RS Pro Ratchet Crimping Tool for Insulated Crimp Terminals
RS PRO Ratchet Crimping Tool – Overview
From RS PRO a durable, reliable hand operated precision ratchet crimping tool made from high-quality hardened steel alloy for crimping insulated crimp terminals. This hand tool consists of two handles with a non-slip ergonomic design for comfortable use, a ratchet mechanism, and a die assembly. The die assembly features 3 crimping profiles marked with a red, blue and yellow dot that correspond to the wire size being crimped for easy identification.
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps
This hand crimp tool also features a ratchet release trigger which, when pushed releases the tool handle in the event of obstructions or miscrimps
Adjustable Crimp Force
This hand crimping tool features a cam that is used to adjust the crimping force. The cam locking bolt and washer are removed using an Allen key and cam is simply turned to either loosen or tighten the tool. Once the required setting is selected the cam washer and bolt are locked back into place
Features and Benefits:
• Durable and easy to use
• Robust hardened steel alloy design
• Ratchet mechanism ensures that full crimp cycle is achieved
• Ratchet release mechanism
• Adjustable crimp force
• Crimping cavities marked with coloured wire dot for easy identification
• Ergonomically designed, non-slip handles for comfortable use
• Life span of 50000 cycles
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
FAQs
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping insulated crimp terminals with a wire size range of 0.75 sq mm to 6 sq mm.
How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
*Use a light mineral-free oil
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Crimp Connector Type | Insulated Terminals |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Ratcheting | Yes |