Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000

RS Stock No.:
6706423
Mfr. Prt No.:
50079-8000
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706423
Product description Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000
Manufacturer / Brand Molex
Manufacturer part number 50079-8000
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
RS stock number 6706423
Product description Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000
Manufacturer / Brand Molex
Manufacturer part number 50079-8000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.25mm Wire to Board - Molex PicoBlade™

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series PicoBlade
For Use With PicoBlade Connector Housing
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.1 mm²
Series Number 50079
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 26 AWG
Maximum Contact Resistance 20 mΩ
Contact Plating Tin
Maximum Current 1 A
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
81,289.75
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
181,289.75812.90
*price per unit indicative
"Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda