JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

RS Stock No.:
6881278
Mfr. Prt No.:
FVWS5.5-10(LF)
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881278
Product description JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Manufacturer / Brand JST
Manufacturer part number FVWS5.5-10(LF)
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
RS stock number 6881278
Product description JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Manufacturer / Brand JST
Manufacturer part number FVWS5.5-10(LF)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST Insulated Crimp Terminals

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation


Specifications

Attribute Value
Brand JST
Series FV
Insulation Insulated
Insulation Material Vinyl
Inner Ring Diameter 10.5 mm
Outer Ring Diameter 15 mm
Minimum Wire Size mm² 2.6 mm²
Maximum Wire Size mm² 6.6 mm²
Minimum Wire Size AWG 12 AWG
Maximum Wire Size AWG 10 AWG
Stud Size M10 (3/8)
Colour Yellow
Thickness 1 mm
Overall Length 34.7 mm
Checking stock...
IDR
825,169.63
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1825,169.638,251.70
*price per unit indicative
"JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products