Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0074
- RS Stock No.:
- 8215752
- Mfr. Prt No.:
- 39-00-0074
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8215752 |
Product description | Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0074 |
Manufacturer / Brand | Molex |
Manufacturer part number | 39-00-0074 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8215752 |
Product description | Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0074 |
Manufacturer / Brand | Molex |
Manufacturer part number | 39-00-0074 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Molex Minifit Jr.™ Series
Power Connectors
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Specifications
Attribute | Value |
Brand | Molex |
Gender | Female |
For Use With | Mini-Fit Jr Connector Housing |
Series | Mini-Fit |
Minimum Wire Size mm² | 0.2 mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.8 mm² |
Minimum Wire Size AWG | 24 AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 18 AWG |
Contact Material | Brass |
Series Number | 5556 |