Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8000

RS Stock No.:
6877156
Mfr. Prt No.:
50351-8000
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6877156
Product description Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8000
Manufacturer / Brand Molex
Manufacturer part number 50351-8000
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
RS stock number 6877156
Product description Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8000
Manufacturer / Brand Molex
Manufacturer part number 50351-8000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Mini-Lock Crimp Terminals - 50351 Series

Series 50351 Mini-Lock crimp receptacle terminals for use in the Mini-Lock series crimp housings. These Mini-Lock crimp receptacles have four points of contact for high electrical reliability. An anti-fishhooking design protects the contacts from damage caused by wire tangling.

Note

For Reference only: also use with 51102 and 51163 Series Housings

2.5mm Wire to Board or Wire - Molex


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series Mini-Lock
For Use With 2.5 mm Connector Housing
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.3 mm²
Series Number 50351
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 22 AWG
Maximum Contact Resistance 20 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
106,673.13
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1106,673.131,066.73
*price per unit indicative
"Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products