Molex, CLIK-Mate Male Crimp Terminal 26AWG 502381-0000

RS Stock No.:
7025491
Mfr. Prt No.:
502381-0000
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7025491
Product description Molex, CLIK-Mate Male Crimp Terminal 26AWG 502381-0000
Manufacturer / Brand Molex
Manufacturer part number 502381-0000
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
RS stock number 7025491
Product description Molex, CLIK-Mate Male Crimp Terminal 26AWG 502381-0000
Manufacturer / Brand Molex
Manufacturer part number 502381-0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Crimp Terminal

1.25mm Wire to Board CLIK-Mate™ SMT

Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way

Use with 502380 Series crimp housings typical stock number 660-1022
Mates with 502382 Series vertical PCB receptacles and 502382 Series 90° PCB receptacles typical stock numbers 660-1050 and 660-1081 respectively


Specifications

Attribute Value
Brand Molex
Maximum Wire Size AWG 26 AWG
Contact Plating Tin
Termination Method Crimp
Series CLIK-Mate
Contact Material Copper Alloy
Gender Male
For Use With CLIK-Mate and IllumiMate Connector Housings
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.1 mm²
Series Number 502381
Minimum Wire Size AWG 28 AWG
Checking stock...
IDR
68,912.73
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
168,912.73689.13
*price per unit indicative
"Molex, CLIK-Mate Male Crimp Terminal 26AWG 502381-0000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products