Molex, SL Female Crimp Terminal 22AWG 16-02-0086
- RS Stock No.:
- 1617981
- Mfr. Prt No.:
- 16-02-0086
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1617981 |
| Product description | Molex, SL Female Crimp Terminal 22AWG 16-02-0086 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 16-02-0086 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1617981 |
| Product description | Molex, SL Female Crimp Terminal 22AWG 16-02-0086 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 16-02-0086 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
2.54mm Molex C-Grid/SL Series
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
A crimp tool is also available, see stock number 809-2394
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
Specifications
| Attribute | Value |
| Brand | Molex |
| Gender | Female |
| For Use With | SL Connector Housing |
| Series | SL |
| Minimum Wire Size mm² | 0.2 mm² |
| Termination Method | Crimp |
| Maximum Wire Size mm² | 0.3 mm² |
| Minimum Wire Size AWG | 24 AWG |
| Contact Plating | Tin |
| Maximum Wire Size AWG | 22 AWG |
| Contact Material | Phosphor Bronze |
| Series Number | 70058 |
| Maximum Contact Resistance | 15 mΩ |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +105 °C |