Molex Female Crimp Terminal 24AWG 50013-8000

RS Stock No.:
6706410
Mfr. Prt No.:
50013-8000
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706410
Product description Molex Female Crimp Terminal 24AWG 50013-8000
Manufacturer / Brand Molex
Manufacturer part number 50013-8000
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
RS stock number 6706410
Product description Molex Female Crimp Terminal 24AWG 50013-8000
Manufacturer / Brand Molex
Manufacturer part number 50013-8000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Molex 51005 Series (0.079in./2.00mm)

Power Connectors

Crimp terminals, 50012 Series

For use with 51005 and 51006 Series Housings


Specifications

Attribute Value
Brand Molex
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 24 AWG
Minimum Operating Temperature -40 °C
Minimum Wire Size mm² 0.08 mm²
Maximum Operating Temperature +105 °C
Maximum Wire Size mm² 0.2 mm²
Contact Plating Tin
Contact Material Phosphor Bronze
Maximum Contact Resistance 20 mΩ
Gender Female
Termination Method Crimp
Series Number 50013
Checking stock...
IDR
155,027.42
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1155,027.421,550.27
*price per unit indicative
"Molex Female Crimp Terminal 24AWG 50013-8000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products