Molex, MLX Female Crimp Terminal 14AWG 02-08-1001

RS Stock No.:
6706252
Mfr. Prt No.:
02-08-1001
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706252
Product description Molex, MLX Female Crimp Terminal 14AWG 02-08-1001
Manufacturer / Brand Molex
Manufacturer part number 02-08-1001
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
RS stock number 6706252
Product description Molex, MLX Female Crimp Terminal 14AWG 02-08-1001
Manufacturer / Brand Molex
Manufacturer part number 02-08-1001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Power Connectors

Molex MLX Crimp Terminals, 42024 and 42043 Series

Male pin and female receptacle crimp terminals for use in MLX series plug and socket housings. These terminals have a circular design and the male contacts have a split pin design for a reduction in mating force

Molex MLX Series (0.084in./2.13mm Ø)


Specifications

Attribute Value
Brand Molex
Minimum Wire Size mm² 0.5 mm²
Series Number 42024
Maximum Wire Size mm² 2 mm²
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 14 AWG
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Contact Plating Tin
Maximum Contact Resistance 3.5 mΩ
Contact Material Brass
Termination Method Crimp
Series MLX
For Use With MLX Connector Housing
Gender Female
Checking stock...
IDR
114,539.88
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1114,539.881,145.40
*price per unit indicative
"Molex, MLX Female Crimp Terminal 14AWG 02-08-1001" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda