Molex, SPOX Female Crimp Terminal 18AWG 08-70-1031

RS Stock No.:
6706265
Mfr. Prt No.:
08-70-1031
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706265
Product description Molex, SPOX Female Crimp Terminal 18AWG 08-70-1031
Manufacturer / Brand Molex
Manufacturer part number 08-70-1031
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
RS stock number 6706265
Product description Molex, SPOX Female Crimp Terminal 18AWG 08-70-1031
Manufacturer / Brand Molex
Manufacturer part number 08-70-1031

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

3.96mm Molex SPOX Range

The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Molex SPOX Receptacle and Pin Terminals

Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.

Features and Benefits:

• Spring box style design
• High electrical reliability
• Crimp or compression termination interface style
• Wire size ranges from 28 AWG to 18 AWG

This design also protects the mating face area and prevents fish-hooking from wires during handling.

Application:

• Communication
• Networking


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series SPOX
For Use With SPOX Connector Housing
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.8 mm²
Series Number 5194
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 18 AWG
Maximum Contact Resistance 10 mΩ
Contact Plating Tin
Contact Material Brass
Gender Female
Checking stock...
IDR
127,756.02
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1127,756.021,277.56
*price per unit indicative
"Molex, SPOX Female Crimp Terminal 18AWG 08-70-1031" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda