TE Connectivity Uninsulated Male Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter
- RS Stock No.:
- 7121545
- Mfr. Prt No.:
- 170020-2
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7121545 |
Product description | TE Connectivity Uninsulated Male Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 170020-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7121545 |
Product description | TE Connectivity Uninsulated Male Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 170020-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Shur Plugs and Shur Plug Receptacles
TE Connectivity Crimp Bullet Connectors
Crimp bullet connectors made from tin plated brass. These crimp bullet plug connectors have a 3.96mm pin diameter apart from stock number 719-6212 which has a 3.56mm pin diameter and stock number 795-6442 which has a 4.57mm pin diameter.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Insulation | Uninsulated |
Overall Length | 18 mm |
Gender | Male |
Minimum Wire Size mm² | 0.5 mm² |
Maximum Wire Size mm² | 2.27 mm² |
Minimum Wire Size AWG | 20 AWG |
Maximum Wire Size AWG | 14 AWG |
Bullet Diameter | 4 mm |
Shrouded/Unshrouded | Unshrouded |
Contact Plating | Tin |
Contact Material | Brass |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda