TE Connectivity Uninsulated Female Crimp Bullet Connector, 0.3mm² to 0.8mm², 22AWG to 18AWG, 3.96mm Bullet diameter

RS Stock No.:
6802310
Mfr. Prt No.:
42581-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6802310
Product description TE Connectivity Uninsulated Female Crimp Bullet Connector, 0.3mm² to 0.8mm², 22AWG to 18AWG, 3.96mm Bullet diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number 42581-2
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
RS stock number 6802310
Product description TE Connectivity Uninsulated Female Crimp Bullet Connector, 0.3mm² to 0.8mm², 22AWG to 18AWG, 3.96mm Bullet diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number 42581-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Shur Plugs and Shur Plug Receptacles

TE Connectivity SHUR-PLUG Bullet Receptacle Terminals

SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.


Specifications

Attribute Value
Brand TE Connectivity
Insulation Uninsulated
Overall Length 17.53 mm
Gender Female
Minimum Wire Size mm² 0.3 mm²
Maximum Wire Size mm² 0.8 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 18 AWG
Bullet Diameter 4 mm
Shrouded/Unshrouded Unshrouded
Contact Plating Tin
Contact Material Brass
Checking stock...
IDR
363,863.41
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1363,863.413,638.63
*price per unit indicative
"TE Connectivity Uninsulated Female Crimp Bullet Connector, 0.3mm² to 0.8mm², 22AWG to 18AWG, 3.96mm Bullet diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products