Knipex Hand Crimping Tool, 0.25mm² to 6mm²
- RS Stock No.:
- 7010559
- Mfr. Prt No.:
- 97 52 38 RS
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7010559 |
| Product description | Knipex Hand Crimping Tool, 0.25mm² to 6mm² |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 97 52 38 RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex PreciForce 97 52 38 Crimping Pliers
The PreciForce series of Crimping Pliers from Knipex are designed for use with ferrules. These specialist tools are ideal for you daily crimping needs without the need of solder.
The ergonomic handles make them comfortable when used for long periods and the precise dies and integral lock ensure high crimping quality.
Features and Benefits:
For solder-free electrical connections
5 Crimping positions
Capacity 0.25 - 6 mm², AWG 23 - 10
Burnished handles with multi-component grips
Consistently high crimp quality enabled by a precision profile and automatic lock (releasable)
Crimp pressure is precisely set in the factory (calibrated)
Greatly increased force through lever transmission for easy use
Excellent handling through ideal gripping position, low weight, short design and ergonomically shaped handles Chrome vanadium special electric steel, hardened and tempered in oil
Length 220mm
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 220 mm |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |