Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCF

RS Stock No.:
5038325
Mfr. Prt No.:
DF13-2630SCF
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5038325
Product description Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCF
Manufacturer / Brand Hirose
Manufacturer part number DF13-2630SCF
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
RS stock number 5038325
Product description Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCF
Manufacturer / Brand Hirose
Manufacturer part number DF13-2630SCF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.25mm Wire to Board - Hirose DF13

Hirose DF13 Series Crimp Receptacle Contacts

A range of crimp receptacle contacts for use with the DF13 series 1.25 mm crimp connector housings. These crimp contacts are available in a range of wire sizes from 32 to 26 AWG and with gold or tin plating.


Specifications

Attribute Value
Brand Hirose
Gender Female
For Use With DF13 Connector Housing
Series DF13
Termination Method Crimp
Maximum Wire Size mm² 0.12 mm²
Minimum Wire Size AWG 30 AWG
Contact Plating Tin
Maximum Wire Size AWG 26 AWG
Contact Material Copper Alloy
Maximum Contact Resistance 30 mΩ
Minimum Operating Temperature -35 °C
Maximum Current 2.5 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
48,773.85
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
148,773.85487.74
*price per unit indicative
"Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda