Hirose, A3B Female Crimp Terminal 26AWG A3B-2630SCFC

RS Stock No.:
7792901
Mfr. Prt No.:
A3B-2630SCFC
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7792901
Product description Hirose, A3B Female Crimp Terminal 26AWG A3B-2630SCFC
Manufacturer / Brand Hirose
Manufacturer part number A3B-2630SCFC
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
RS stock number 7792901
Product description Hirose, A3B Female Crimp Terminal 26AWG A3B-2630SCFC
Manufacturer / Brand Hirose
Manufacturer part number A3B-2630SCFC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series

A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Crimp Contacts for A3 and A4 Series Crimp Socket Connectors

Crimp contacts for A3 and A4 Series crimp socket connectors. These crimp contacts have a gold plated contact area, stock numbers 779-2901 has "30" stamped on it and stock number 779-2936 has "36" stamped on it. For crimping stock number 779-2908 use hand crimp tool stock number 779-2961.


Specifications

Attribute Value
Brand Hirose
Gender Female
For Use With A3B, A4B and A3C Connector Housings
Series A3B
Maximum Wire Size mm² 0.12 mm²
Termination Method Crimp
Minimum Wire Size AWG 30 AWG
Contact Plating Gold
Maximum Wire Size AWG 26 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 15 mΩ
Minimum Operating Temperature -55 °C
Maximum Current 1 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
106,987.80
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1106,987.801,069.88
*price per unit indicative
"Hirose, A3B Female Crimp Terminal 26AWG A3B-2630SCFC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda