Vishay 5.6MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W – CRCW08055M60FKEA

RS Stock No.:
6791581
Mfr. Prt No.:
CRCW08055M60FKEA
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6791581
Product description Vishay 5.6MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CRCW08055M60FKEA
Manufacturer / Brand Vishay
Manufacturer part number CRCW08055M60FKEA
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
RS stock number 6791581
Product description Vishay 5.6MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CRCW08055M60FKEA
Manufacturer / Brand Vishay
Manufacturer part number CRCW08055M60FKEA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 5.6MΩ)

From Vishay, the CRCW series consists of surface mount (SMD) thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin solder contacts, you can use soldering processes that either contain lead or are lead free.

Features and benefits:

0805 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.


Specifications

Attribute Value
Brand Vishay
Resistance 5.6 MΩ
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±1 %
Power Rating 0.125 W
Temperature Coefficient ±100 ppm/°C
Series CRCW
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
18,460.64
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
118,460.64369.21
*price per unit indicative
"Vishay 5.6MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CRCW08055M60FKEA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda