Vishay 0Ω, 0603 (1608M) Thick Film SMD Resistor ±0% 0.25W – CRCW06030000Z0EAHP

RS Stock No.:
8206736
Mfr. Prt No.:
CRCW06030000Z0EAHP
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8206736
Product description Vishay 0Ω, 0603 (1608M) Thick Film SMD Resistor ±0% 0.25W - CRCW06030000Z0EAHP
Manufacturer / Brand Vishay
Manufacturer part number CRCW06030000Z0EAHP
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
RS stock number 8206736
Product description Vishay 0Ω, 0603 (1608M) Thick Film SMD Resistor ±0% 0.25W - CRCW06030000Z0EAHP
Manufacturer / Brand Vishay
Manufacturer part number CRCW06030000Z0EAHP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

0603 CRCW High Power Thick Film Chip Resistors

The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits

• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes


Specifications

Attribute Value
Brand Vishay
Resistance 0 Ω
Minimum Operating Temperature -55 °C
Tolerance ±0 %
Power Rating 0.25 W
Temperature Coefficient ±100 ppm/K
Package/Case 0603 (1608M)
Series CRCW
Technology Thick Film
Maximum Operating Temperature +155 °C
Checking stock...
IDR
20,978.00
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
120,978.00839.12
*price per unit indicative
"Vishay 0Ω, 0603 (1608M) Thick Film SMD Resistor ±0% 0.25W - CRCW06030000Z0EAHP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda