Cranford Controls VPR-MT White 32 Tone Electronic Sounder, 110/230V ac, 107dB at 1 Metre, Surface Mount, IP65

RS Stock No.:
3296771
Mfr. Prt No.:
VPRMT32W230
Brand:
Cranford Controls
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
RS stock number 3296771
Product description Cranford Controls VPR-MT White 32 Tone Electronic Sounder, 110/230V ac, 107dB at 1 Metre, Surface Mount, IP65
Manufacturer / Brand Cranford Controls
Manufacturer part number VPRMT32W230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

ac Powered 16//32 Tone Horn Sounder

Tones include warble, sweep, pip and continuous
Rotary volume control
2 x M20 knockouts


Specifications

Attribute Value
Brand Cranford Controls
IP Rating IP65
Application Type Sounder
Diameter 105 mm
Minimum Temperature -20 °C
Housing Colour White
Series VPR-MT
Housing Material ABS
Mounting Style Surface Mount
Decibels at 1 Metre 107 dB
Maximum Temperature +70 °C
Supply Voltage 110 V ac, 230 V ac
Number Of Tones 32
Current Type AC
Checking stock...
IDR
1,563,280.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,563,280.56
*price per unit indicative
"Cranford Controls VPR-MT White 32 Tone Electronic Sounder, 110/230V ac, 107dB at 1 Metre, Surface Mount, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda