Omron CP1L-EM PLC CPU – 18 Inputs, 12 Outputs, Relay, For Use With CP Series, Ethernet Networking, Computer Interface
- RS Stock No.:
- 8211762
- Mfr. Prt No.:
- CP1L-EM30DR-D
- Brand:
- Omron
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
| RS stock number | 8211762 |
| Product description | Omron CP1L-EM PLC CPU - 18 Inputs, 12 Outputs, Relay, For Use With CP Series, Ethernet Networking, Computer Interface |
| Manufacturer / Brand | Omron |
| Manufacturer part number | CP1L-EM30DR-D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Omron |
| Memory | 10000 Steps |
| Programming Interface | Computer |
| Output Type | Relay |
| Minimum Operating Temperature | 0 °C |
| Voltage Category | 20.4 → 26.4 V dc |
| Network Type | Ethernet |
| Number of Outputs | 12 |
| Manufacturer Series | CP1L-EM |
| Battery Backup | Yes |
| For Use With | CP Series |
| Dimensions | 130 x 90 x 85 mm |
| Communication Port Type | RS232 |
| Display Included | Yes |
| Program Capacity | 10000 Steps |
| Depth | 85 mm |
| Length | 130 mm |
| Width | 90 mm |
| Mounting Type | DIN Rail |
| Programming Language Used | Ladder Diagram |
| Number of Communication Ports | 1 |
| Output Current | 10 mA |
| Input Type | DC |
| Number of Inputs | 18 |
| Maximum Operating Temperature | +55 °C |