CPU-133, Extender Board Universal Board FR4 230 x 156 x 1.6mm

RS Stock No.:
3917361
Mfr. Prt No.:
CPU-133
Brand:
Sunhayato
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
RS stock number 3917361
Product description CPU-133, Extender Board Universal Board FR4 230 x 156 x 1.6mm
Manufacturer / Brand Sunhayato
Manufacturer part number CPU-133

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Medium-Sized Universal Board


Specifications

Attribute Value
Brand Sunhayato
Type Universal Board
Base Material Epoxy Glass Fabric Laminate
Dimensions 230 x 156 x 1.6 mm
FR Material Grade FR4
Length 230 mm
Thickness 1.6 mm
Width 156 mm
Checking stock...
IDR
781,954.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1781,954.95
*price per unit indicative
"CPU-133, Extender Board Universal Board FR4 230 x 156 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda