CP1L MODULE,12X24VDC I/P,8XPNP O/P

RS Stock No.:
0401488
Brand:
Omron
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
RS stock number 0401488
Product description CP1L MODULE,12X24VDC I/P,8XPNP O/P
Manufacturer / Brand Omron

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

CP1L Digital Input/Output Modules - Transistor Output

Max. switching capacity: 0.3A/point @ 4.5 to 30Vdc (CP1W-40EDT1); 0.3A/point @ 24Vac +10%/-5% (CP1W-20EDT1)
Leakage current: 0.1mA max.
Residual voltage: 1.5V max.


Specifications

Attribute Value
Brand Omron
Dimensions 90 x 86 x 50 mm
Input Type Voltage
Output Type Transistor
Accessory Type PLC Expansion Module
For Use With PLC Module
Checking stock...
IDR
5,725,105.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,725,105.98
*price per unit indicative
"CP1L MODULE,12X24VDC I/P,8XPNP O/P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products