Bolle COVACLAVE, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 1236215
- Mfr. Prt No.:
- COVACLAVE
- Brand:
- Bolle

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1236215 |
Product description | Bolle COVACLAVE, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses |
Manufacturer / Brand | Bolle |
Manufacturer part number | COVACLAVE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Coverall Covaclean and Covaclave Protective Goggles
Coverall Autoclave goggles are designed for clean rooms giving you protection and comfort when working in high risk environments. A clean neoprene head strap keeps the goggles in place and the safety goggles fit over prescription glasses. The goggles also include an overflow chute for liquids. Platinum technology lenses are coated on both sides and are anti-scratch and anti-fog resistant. Your eyes receive the added protection from large dust particles up to 5 microns and from liquid splashes. Impact resistance is built-in resisting a 6 mm, 0.86 g ball at 120 m/s.
COVACLAVE BENEFITS:
TPR frame
Upper indirect ventilation sealed in the lower part – Stock number 123-6215
Comfortable autoclavable goggle
COVACLEAN BENEFITS:
PVC frame
Upper and lower indirect ventilation – Stock number 123-6214
Sterilised by gamma and beta radiation
GENERAL FEATURES and BENEFITS:
Complete eye protection
Designed for use in clean room environments
Adjustable neoprene head strap
Fit over prescription glasses
Medium energy impact protection resists 6 mm, 0.86 g ball ate 120 m/s
Protects from Liquid droplets, splashes and large dust particles to 5 microns
Platinum ant-scratch and anti-fogging
Both sides of the lens are coated
Excellent field of vision
Comfortable
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 3 4 BT CE
APPLICATIONS:
Pharmaceuticals
Micro-electronics
Surgical
Clean room
Risky environments
Specifications
Attribute | Value |
Brand | Bolle |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Frame Material | TPE |
Lens Material | Polycarbonate (PC) |
Lens Colour | Clear |
Series | COVACLAVE |
Vented | Yes |