COUPLING RELAY 4KW/400V 1NC 24V 3P S00

RS Stock No.:
1229436
Mfr. Prt No.:
3RT2016-1JB42
Brand:
Siemens
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
RS stock number 1229436
Product description COUPLING RELAY 4KW/400V 1NC 24V 3P S00
Manufacturer / Brand Siemens
Manufacturer part number 3RT2016-1JB42

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Terminal Type Screw
Control Voltage 24 Vdc
Pole Configuration 3P
Normal State Configuration 3NO
Range SIRIUS Innovation
Maximum Operating Temperature +60 °C
Series 3RT2
Contact Voltage Rating 690 V ac
Mounting Style DIN Rail Mount
Contact Current Rating 22 A
Depth 57.5 mm
Minimum Operating Temperature -25 °C
Length 45 mm
Width 73 mm
Operating Temperature Range -25 → +60 °C
Number Of Auxiliary Contacts 1
FLC Motor Rating 9 A
Checking stock...
IDR
1,565,168.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,565,168.58
*price per unit indicative
"COUPLING RELAY 4KW/400V 1NC 24V 3P S00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products