Straight Male Hose Coupling Straight Coupler, Chrome Plated Brass

RS Stock No.:
4140477
Mfr. Prt No.:
53600A3
Brand:
Nito
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
RS stock number 4140477
Product description Straight Male Hose Coupling Straight Coupler, Chrome Plated Brass
Manufacturer / Brand Nito
Manufacturer part number 53600A3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nito Water Couplings

Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Coupler Insert with Hose Tail

NOT interchangeable with safety couplers or inserts

Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP

Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)


Specifications

Attribute Value
Brand Nito
Hose Inner Diameter 1/2 in
Coupling Connector Type Straight Coupler
Body Material Chrome Plated Brass
Coupling Gender Male
Coupling Connector Direction Straight
Maximum Working Pressure 25 bar
Checking stock...
IDR
373,513.29
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1373,513.2974,702.66
*price per unit indicative
"Straight Male Hose Coupling Straight Coupler, Chrome Plated Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda