3M High Performance 9088-200 White Double Sided Plastic Tape, 19mm x 50m

RS Stock No.:
1865318
Mfr. Prt No.:
9088-200
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1865318
Product description 3M High Performance 9088-200 White Double Sided Plastic Tape, 19mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 9088-200
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
RS stock number 1865318
Product description 3M High Performance 9088-200 White Double Sided Plastic Tape, 19mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 9088-200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Model Number 9088-200
Backing Material PET
Width 19 mm
Maximum Operating Temperature +148 °C
Adhesive Material Acrylic
Tape Type Plastic Tape
Thickness 0.2 mm
Minimum Operating Temperature -23 °C
Colour White
Series High Performance
Length 50 m
Checking stock...
IDR
283,832.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1283,832.34
*price per unit indicative
"3M High Performance 9088-200 White Double Sided Plastic Tape, 19mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda