Microchip ATPOWERDEBUGGER for use with Debugging & Programming ARM Cortex-M

RS Stock No.:
1345581
Mfr. Prt No.:
ATPOWERDEBUGGER
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1345581
Product description Microchip ATPOWERDEBUGGER for use with Debugging & Programming ARM Cortex-M
Manufacturer / Brand Microchip
Manufacturer part number ATPOWERDEBUGGER
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
RS stock number 1345581
Product description Microchip ATPOWERDEBUGGER for use with Debugging & Programming ARM Cortex-M
Manufacturer / Brand Microchip
Manufacturer part number ATPOWERDEBUGGER

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Generic Development Tools

Power Debugger

The Power Debugger is a powerful development tool for debugging and programming AVR microcontrollers. The tool is using UPDI, JTAG, PDI, debugWIRE, aWire, TPI or SPI target interfaces. It is using JTAG or SWD target interfaces for the ARM Cortex-M based SAM microcontrollers.
Extra features of the Power Debugger are two independent current sensing channels for measuring and optimising the power consumption.
A CDC virtual COM port and Data Gateway channels are included for streaming data to the host computer from a SPI, USART, TWI or GPIO source.
The Power Debugger is a CMSIS-DAP compatible debugger that streams power measurements and application debugging data to Data Visualiser for real-time analysis.

Supports UPDI, JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces
Voltage and Current simultaneous measurements on two independent channels
USB feed-through connection for easy measurement of current consumption of USB powered target board
USB powered
Adjustable 1.62 V to 5.5 V power supply operation
ARM Cortex Debug Connector (10-pin) pin-out
AVR JTAG connector pin-out
CDC virtual COM port interface

Power Debugger Kit Contents

Main unit with plastic back plate
USB cables (2)
Squid cable 10-lead
Flat cable (10-pin 50 mil connector and 6-pin 100 mil connector)
Adapter board (20-pin 100 mil connector, 6-pin 50 mil connector and 10-pin 100 mil connector)
Jumper cable 20-pin 100 mil


Specifications

Attribute Value
Brand Microchip
For Use With Debugging & Programming ARM Cortex-M
Checking stock...
IDR
4,659,213.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,659,213.80
*price per unit indicative
"Microchip ATPOWERDEBUGGER for use with Debugging & Programming ARM Cortex-M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products