ADB20, Single-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 200 x 300 x 0.8mm

RS Stock No.:
7450821
Mfr. Prt No.:
ADB20
Brand:
CIF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7450821
Product description ADB20, Single-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 200 x 300 x 0.8mm
Manufacturer / Brand CIF
Manufacturer part number ADB20
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
RS stock number 7450821
Product description ADB20, Single-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 200 x 300 x 0.8mm
Manufacturer / Brand CIF
Manufacturer part number ADB20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

CIF Copper Clad Epoxy Boards

Note

Board is not photoresist


Specifications

Attribute Value
Brand CIF
Base Material Epoxy Glass Fabric Laminate
Board Type Plain Copper Board
Number of Sides 1
Dimensions 200 x 300 x 0.8 mm
Copper Thickness 35 µm
FR Material Grade FR4
Length 200 mm
Thickness 0.8 mm
Width 300 mm
Checking stock...
IDR
128,595.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1128,595.14
*price per unit indicative
"ADB20, Single-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 200 x 300 x 0.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda