TE Connectivity In Line Splice Connector, Clear, Insulated, Tin 1.5 → 2.5 mm², 14 → 12 AWG, 16 →
- RS Stock No.:
- 1300889
- Mfr. Prt No.:
- 2213600-1
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1300889 |
| Product description | TE Connectivity In Line Splice Connector, Clear, Insulated, Tin 1.5 → 2.5 mm², 14 → 12 AWG, 16 → |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 2213600-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1300889 |
| Product description | TE Connectivity In Line Splice Connector, Clear, Insulated, Tin 1.5 → 2.5 mm², 14 → 12 AWG, 16 → |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 2213600-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity CoolSplice Large Wire Splice Connectors
CoolSplice large wire splice connectors suitable for splicing 0.75 mm² to 4 mm² wire and producing an industry proven reliable connection. These CoolSplice splice connectors have two independent push buttons on the left and right side of the connector. The wires can be terminated independently allowing ease of use and flexibility in factory or field installation. When squeezed with pliers the push buttons terminate the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.
Features and Benefits
Suitable for large wire sizes
Industry proven reliable connection
Independent push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for visual inspection
Colour-coded push buttons for wire size identification
Applications
These CoolSplice large wire splice connectors are suitable for use in a wide range of applications. These applications include roadway lighting, street lighting, signage, buildings and bridge and tunnel lighting. These CoolSplice large wire splice connectors are also used in indoor light fixtures and wire harness field repairs
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Insulation | Insulated |
| Wire Size | 1.5 → 2.5 mm², 14 → 12 AWG, 16 → 14 AWG, 2.5 → 4 mm² |
| Minimum Wire Size mm² | 1.5 mm² |
| Maximum Wire Size mm² | 4 mm² |
| Minimum Wire Size AWG | 16 AWG |
| Maximum Wire Size AWG | 12 AWG |
| Contact Plating | Tin |
| Thickness | 12.8 mm |
| Colour | Clear |
| Insulation Material | PC |
| Contact Material | Phosphor Bronze |
| Overall Length | 48 mm |
| Splice Type | In Line |