Panasonic Diffuse Photoelectric Sensor Block Sensor, 2.5 mm → 8 mm Detection Range

RS Stock No.:
8128395
Mfr. Prt No.:
PM2-LH10-C1
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8128395
Product description Panasonic Diffuse Photoelectric Sensor Block Sensor, 2.5 mm → 8 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number PM2-LH10-C1
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
RS stock number 8128395
Product description Panasonic Diffuse Photoelectric Sensor Block Sensor, 2.5 mm → 8 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number PM2-LH10-C1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PM2 Convergent Reflective Sensors

This range of PM2 convergent reflective sensors from Panasonic offer stable detection characteristics which are obtained through the convergent reflective sensing technology which accurately senses a limited area. This range is useful for applications when the need to sense minute objects is necessary as a 0.05mm diameter copper wire can be detected at a distance of 5mm in optimum conditions.


Specifications

Attribute Value
Brand Panasonic
Sensor Style Block
Detection Type Diffuse
Detection Range 2.5 mm → 8 mm
Output Type NPN
Electrical Connection Cable
Maximum DC Voltage 24 V
Terminal Type Wire Lead
Light Source LED
Maximum Current 80 mA
Response Time 800 μs
Housing Material PC
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +55 °C
Checking stock...
IDR
959,533.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1959,533.72
*price per unit indicative
"Panasonic Diffuse Photoelectric Sensor Block Sensor, 2.5 mm → 8 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products