Convac Vacuum Filter for Various Vacuum Cleaners

RS Stock No.:
4844826
Mfr. Prt No.:
VAC162
Brand:
Convac
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
RS stock number 4844826
Product description Convac Vacuum Filter for Various Vacuum Cleaners
Manufacturer / Brand Convac
Manufacturer part number VAC162

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Compact service engineers' vacuum cleaner for small particles

Introducing a compact, mains powered service engineers’ vacuum cleaner from RS PRO. This excellent vacuum cleaner has been designed for 220/240V a.c. operation and combined with a powerful 800W motor for powerful suction. Conductive utensils, clipped into a lid, and filtration down to 0.3 microns, makes the unit ideal for collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers. This vacuum cleaner is also ESD safe for electronic devices and features self-sealing cartridge system to avoid spills in transit of the cleaner and also during filter changes. Cartridges are easily replaceable and replacements are available to buy separately (484-4826).

Features and Benefits:

• Conductive utensils clipped into the lid
• Ideal for a collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers
• Easy-change cartridge system
• 4.6-litre capacity
• ESD safe
• 3m long power cord for comfortable operation
• Hepa filtration to 0.3micron
• Large round handle in balanced position, for comfortable long-distance carrying
• Warning light indicates when filter bag is full
• Thermal protection prevents overheating
• Airflow up to 34 l/min
• 800W 240V, CE Approved
• Manufactured to BS5415, IEC335-2.69 and VDE0700 standards
• 1 years warranty

Typical applications:

This portable mini vacuum cleaner for small particles has been designed to be used with office and laboratory equipment. It is ESD approved so can be safely used with all kind of electronic devices. Powerful, mains powered 800W electric motor ensures high suction power and hassle-free operation.

The set includes:

• Flexible hose,
• Crevice tool and brush,
• Flexible snorkel tube


Specifications

Attribute Value
Brand Convac
For Use With RS387-8991 Vacuum Cleaner
Accessory Type Cartridge Filter
Checking stock...
IDR
1,548,805.74
Out of stock
Price Box (1 Box of 2)
Box(s)Per Box(IDR)Per Unit(IDR)
11,548,805.74774,402.87
*price per unit indicative
"Convac Vacuum Filter for Various Vacuum Cleaners" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda