STMicroelectronics L296, 1-Channel, Step Down DC-DC Converter, Adjustable 15-Pin, MULTIWATT V
- RS Stock No.:
- 7147749
- Mfr. Prt No.:
- L296
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7147749 |
| Product description | STMicroelectronics L296, 1-Channel, Step Down DC-DC Converter, Adjustable 15-Pin, MULTIWATT V |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | L296 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Switching Voltage Regulators, STMicroelectronics
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Converter Type | Step Down |
| Minimum Operating Temperature | -40 °C |
| Maximum Output Current | 4 A |
| Mounting Type | Through Hole |
| Maximum Switching Frequency | 0.2 MHz |
| Minimum Input Voltage | 9 V |
| Switching Regulator | Yes |
| Package Type | MULTIWATT V |
| Maximum Operating Temperature | +150 °C |
| Output Type | Adjustable |
| Length | 19.6 mm |
| Number of Outputs | 1 |
| Maximum Input Voltage | 46 V |
| Height | 10.7 mm |
| Width | 5 mm |
| Efficiency | 90 % |
| Dimensions | 19.6 x 5 x 10.7 mm |
| Pin Count | 15 |
| Line Regulation | 50 mV |
| Load Regulation | 45 mV |