Lapp 5 Core Unscreened YY Control Cable, 1 mm², Black PVC Sheath, 50m, 17 AWG
- RS Stock No.:
- 0144989
- Mfr. Prt No.:
- 1120271
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0144989 |
Product description | Lapp 5 Core Unscreened YY Control Cable, 1 mm², Black PVC Sheath, 50m, 17 AWG |
Manufacturer / Brand | Lapp |
Manufacturer part number | 1120271 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0144989 |
Product description | Lapp 5 Core Unscreened YY Control Cable, 1 mm², Black PVC Sheath, 50m, 17 AWG |
Manufacturer / Brand | Lapp |
Manufacturer part number | 1120271 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ölflex UV Resistant Power 0.6/1KV Cable
From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.
This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.
While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.
Features and Benefits
• UV resistant
• Ozone resistant
• Weather resistant
• Oil resistant
• Flame-retardant to IEC 60332-1-2
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C
Applications
The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;
• HVAC Systems
• Measurement and Control
• Industrial Machinery
Accessories
• 433-0945 is an M16 IP68 Skintop Cable Gland
• 433-0951 is an M20 IP68 Skintop Cable Gland
• 433-0967 is an M25 IP68 Skintop Cable Gland
• 433-0973 is an M32 IP68 Skintop Cable Gland
• 433-0989 is an M40 IP68 Skintop Cable Gland
Note
Temperature rating quoted is for flexible use; rating for fixed installation is: -30 up to +80°C
Specifications
Attribute | Value |
Brand | Lapp |
Number of Cores | 5 |
Control Cable Type | YY |
Cross Sectional Area | 1 mm² |
Series | ÖLFLEX CLASSIC 110 |
Screened/Unscreened | Unscreened |
Earth Cable | Yes |
Sheath Colour | Black |
Outer Diameter | 10.4 mm |
Current Rating | 15 A |
Voltage Rating | 600/1000 V |
American Wire Gauge | 17 AWG |
Conductor Material | Copper |
Core Strands | 32/0.2 mm |
Maximum Operating Temperature | +80 °C |
Sheath Material | Polyvinyl Chloride PVC |
Conductor Resistance | 19.5 Ω/km |
Insulation Material | PVC |
Minimum Operating Temperature | -40 °C |
Filler Material | Non-Wicking Filler |
Length | 50 m |
Oil Resistant | Yes |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |