Lapp 4 Core Screened SY Control Cable, 1.5 mm², Transparent PVC Sheath, 50m, 16 AWG

RS Stock No.:
4440446
Mfr. Prt No.:
0016066
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4440446
Product description Lapp 4 Core Screened SY Control Cable, 1.5 mm², Transparent PVC Sheath, 50m, 16 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0016066
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
RS stock number 4440446
Product description Lapp 4 Core Screened SY Control Cable, 1.5 mm², Transparent PVC Sheath, 50m, 16 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0016066

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex® Classic 100 SY Cable

From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.

The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.

Features and Benefits

• Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
• Flame retardant to IEC 60332-1-2
• High resistance against acids, alkaline and oils
• Good Chemical Resistance
• Excellent mechanical protection
• Compliant with directive 73//23 (Low Voltage Directive)
• Operating temperature range for fixed installations -40°C to +80°C
• Operating temperature range for occasional flexing -5°C to +70°C

Applications

Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;

• HVAC Systems
• Industrial Machinery
• Machine Tooling
• Plant Engineering

Accessories

Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland


Specifications

Attribute Value
Brand Lapp
Control Cable Type SY
Number of Cores 4
Cross Sectional Area 1.5 mm²
Outer Diameter 10.2 mm
Current Rating 18 A
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Voltage Rating 300/500 V
Core Strands 30/0.25 mm
Sheath Material Polyvinyl Chloride PVC
Sheath Colour Transparent
Earth Cable Yes
Conductor Resistance 13.5 Ω/km
Oil Resistant Yes
Length 50 m
Filler Material Non-Wicking Filler
Insulation Material PVC
Minimum Bend Radius Fixed - 6 x D Occasional Flexing - 20 x D
Screened/Unscreened Screened
Series ÖLFLEX CLASSIC 100 SY
Screen Type Galvanised Steel Braid
Bedding Material PVC
Conductor Material Copper
American Wire Gauge 16 AWG
Checking stock...
IDR
3,086,073.58
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,086,073.5861,721.47
*price per unit indicative
"Lapp 4 Core Screened SY Control Cable, 1.5 mm², Transparent PVC Sheath, 50m, 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda