Lapp 3 Core Unscreened YY Control Cable, 1 mm², Grey Polyurethane PUR Sheath, 50m, 17 AWG
- RS Stock No.:
- 4440654
- Mfr. Prt No.:
- 1312203
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4440654 |
| Product description | Lapp 3 Core Unscreened YY Control Cable, 1 mm², Grey Polyurethane PUR Sheath, 50m, 17 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 1312203 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4440654 |
| Product description | Lapp 3 Core Unscreened YY Control Cable, 1 mm², Grey Polyurethane PUR Sheath, 50m, 17 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 1312203 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ölflex Classic 400 PUR Control Cable- UV, Microbe and oil Resistant
From Lapp, the Olflex Classic 400 is a reliable PUR cable designed for optimum use in control and machine power supply applications.
The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.
This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.
Features and Benefits
• Mechanical Resistance
• Oil resistance
• Resistant to hydrolysis and microbes
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)
• Operating temperature for fixed installations -40°C to +80°C
• Operating temperature for occasional flexing -5°C to +70°C
Applications
The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;
• Food production
• Measurement and control
• Industrial machinery
Accessories
Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.
• 136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
• 136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
• 136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
• 136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
• 136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland
Features and Benefits
• For very rugged applications in which cables are exposed to severe wear and tear
• Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)
Specifications
| Attribute | Value |
| Brand | Lapp |
| Control Cable Type | YY |
| Minimum Bend Radius | 7.5 x Diameter |
| Conductor Material | Copper |
| Voltage Rating | 500 V |
| Drain Wire | Yes |
| Screen Type | Unscreened |
| Maximum Operating Temperature | +80 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 6 mm |
| Sheath Material | Polyurethane PUR |
| American Wire Gauge | 17 AWG |
| Insulation Material | PVC |
| Minimum Operating Temperature | -40 °C |
| Length | 50 m |
| Standards Met | CE |
| Series | ÖLFLEX CLASSIC 400 P |
| Number of Cores | 3 |
| Cross Sectional Area | 1 mm² |