Eaton Sounder unit, 24 V ac/dc

RS Stock No.:
8183885
Mfr. Prt No.:
171379 SL4-AP24
Brand:
Eaton
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
RS stock number 8183885
Product description Eaton Sounder unit, 24 V ac/dc
Manufacturer / Brand Eaton
Manufacturer part number 171379 SL4-AP24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Eaton SL4 Modular Signal Towers

The Eaton SL4 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features and Benefits

• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions
• Slim design is ideal for installations with limited space


Specifications

Attribute Value
Brand Eaton
IP Rating IP66
Multifunction Yes
Component Type Sounder Module
Minimum Temperature -30 °C
Housing Colour Black
Maximum Decibel 100 dB
Series SL4
Base Diameter 40 mm, 43 mm
Height 71 mm
Maximum Temperature +60 °C
Supply Voltage 24 V ac/dc
Minimum Decibel 88 dB
Current Type AC, DC
Checking stock...
IDR
1,607,963.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,607,963.70
*price per unit indicative
"Eaton Sounder unit, 24 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products